Part Details for BSC084P03NS3EGATMA1 by Infineon Technologies AG
Overview of BSC084P03NS3EGATMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC084P03NS3EGATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BSC084P03 - 20V-250V P-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 4681 |
|
$0.4848 / $0.5704 | Buy Now |
|
Chip1Cloud | MOSFET P-CH 30V 14.9A TDSON-8 | 67600 |
|
RFQ | |
|
Perfect Parts Corporation | 11200 |
|
RFQ |
Part Details for BSC084P03NS3EGATMA1
BSC084P03NS3EGATMA1 CAD Models
BSC084P03NS3EGATMA1 Part Data Attributes:
|
BSC084P03NS3EGATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC084P03NS3EGATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 14.9A I(D), 30V, 0.0084ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TDSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 105 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 14.9 A | |
Drain-source On Resistance-Max | 0.0084 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 165 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 69 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 62.2 ns | |
Turn-on Time-Max (ton) | 224.9 ns |
Alternate Parts for BSC084P03NS3EGATMA1
This table gives cross-reference parts and alternative options found for BSC084P03NS3EGATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC084P03NS3EGATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC084P03NS3EG | Power Field-Effect Transistor, 14.9A I(D), 30V, 0.0084ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC084P03NS3EGATMA1 vs BSC084P03NS3EG |
BSC084P03NS3GATMA1 | Power Field-Effect Transistor, 14.9A I(D), 30V, 0.0084ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC084P03NS3EGATMA1 vs BSC084P03NS3GATMA1 |
BSC084P03NS3G | Power Field-Effect Transistor, 14.9A I(D), 30V, 0.0084ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC084P03NS3EGATMA1 vs BSC084P03NS3G |