Part Details for BSCY00160808100MCP by Pulse Electronics Corporation
Overview of BSCY00160808100MCP by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for BSCY00160808100MCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK4269
|
Newark | Multilayer-Std/T&r |Pulse BSCY00160808100MCP Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0670 | Buy Now |
DISTI #
2266-BSCY00160808100MCPTR-ND
|
DigiKey | General Purpose Inductor, 10uH, Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.0470 / $0.0660 | Buy Now |
DISTI #
553-BSCY00160808100MCPTR-ND
|
DigiKey | INDUCTOR RF Min Qty: 36000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0447 | Buy Now |
DISTI #
BSCY00160808100MCP
|
Avnet Americas | Inductor Chip Molded Multilayer 10uH 20% 1MHz Ferrite 90mA 0603 T/R - Tape and Reel (Alt: BSCY00160808100MCP) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0376 / $0.0428 | Buy Now |
DISTI #
673-BSCY160808100MCP
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0440 / $0.1400 | Order Now |
|
Future Electronics | 10uH Unshielded Multilayer Inductor 90 mA 900mOhm Max 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 40000Reel |
|
$0.0362 / $0.0404 | Buy Now |
|
Future Electronics | 10uH Unshielded Multilayer Inductor 90 mA 900mOhm Max 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0362 / $0.0404 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant |
100000 Partner Stock |
|
$0.0400 / $0.0479 | Buy Now |
DISTI #
67021331
|
Verical | Inductor General Purpose Multi-Layer 10uH 20% 1MHz Ferrite 0.09A 0.9Ohm DCR 0603 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2311 | Americas - 200000 |
|
$0.0382 / $0.0486 | Buy Now |
DISTI #
65652939
|
Verical | Inductor General Purpose Multi-Layer 10uH 20% 1MHz Ferrite 0.09A 0.9Ohm DCR 0603 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 100000 |
|
$0.0440 / $0.0620 | Buy Now |
Part Details for BSCY00160808100MCP
BSCY00160808100MCP CAD Models
BSCY00160808100MCP Part Data Attributes:
|
BSCY00160808100MCP
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCY00160808100MCP
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.09 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |