Part Details for BSO301SP by Infineon Technologies AG
Overview of BSO301SP by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSO301SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, P-Channel, SO | 155 |
|
$1.1500 / $2.3000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 216 |
|
$5.0325 / $9.1500 | Buy Now |
Part Details for BSO301SP
BSO301SP CAD Models
BSO301SP Part Data Attributes
|
BSO301SP
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSO301SP
Infineon Technologies AG
Power Field-Effect Transistor, 14.9A I(D), 30V, 0.008ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 248 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 14.9 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSO301SP
This table gives cross-reference parts and alternative options found for BSO301SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSO301SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSO303SPHXUMA1 | Power Field-Effect Transistor, 7.2A I(D), 30V, 0.021ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSO301SP vs BSO303SPHXUMA1 |
HP4936DYT | 5.8A, 30V, 0.037ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | Intersil Corporation | BSO301SP vs HP4936DYT |
HAT1126R | 6A, 60V, 0.085ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, FP-8DA, SOP-8 | Renesas Electronics Corporation | BSO301SP vs HAT1126R |
HP4936DY | 5.8A, 30V, 0.037ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | Intersil Corporation | BSO301SP vs HP4936DY |
FDS8934A | Dual P-Channel Enhancement Mode Field Effect Transistor, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, DUAL DAP, 2500/TAPE REEL | Fairchild Semiconductor Corporation | BSO301SP vs FDS8934A |
NDS9947X | 3.5A, 20V, 0.1ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SO-8 | Texas Instruments | BSO301SP vs NDS9947X |
IRF4435 | Power Field-Effect Transistor, 8A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | International Rectifier | BSO301SP vs IRF4435 |
IRF7403 | Power Field-Effect Transistor, 6.7A I(D), 30V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, | International Rectifier | BSO301SP vs IRF7403 |
FDS4953_NL | Power Field-Effect Transistor, 5A I(D), 30V, 0.055ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | BSO301SP vs FDS4953_NL |
RF1K4908696 | Power Field-Effect Transistor, 3.5A I(D), 30V, 0.132ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, | Fairchild Semiconductor Corporation | BSO301SP vs RF1K4908696 |