Part Details for BSO301SPHXUMA1 by Infineon Technologies AG
Overview of BSO301SPHXUMA1 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSO301SPHXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSO301SPHXUMA1CT-ND
|
DigiKey | MOSFET P-CH 30V 12.6A 8DSO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8090 In Stock |
|
$0.8351 / $1.9200 | Buy Now |
DISTI #
BSO301SPHXUMA1
|
Avnet Americas | Trans MOSFET P-CH 30V 12.6A 8-Pin DSO T/R - Tape and Reel (Alt: BSO301SPHXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7267 / $0.8882 | Buy Now |
DISTI #
V36:1790_06383631
|
Arrow Electronics | Trans MOSFET P-CH 30V 12.6A 8-Pin DSO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2352 | Americas - 2500 |
|
$0.8210 / $0.8610 | Buy Now |
DISTI #
V72:2272_06383631
|
Arrow Electronics | Trans MOSFET P-CH 30V 12.6A 8-Pin DSO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2239 Container: Cut Strips | Americas - 1309 |
|
$0.8696 / $0.9400 | Buy Now |
|
Future Electronics | OptiMOS 3 RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8050 / $0.8350 | Buy Now |
|
Future Electronics | OptiMOS 3 RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8050 / $0.8350 | Buy Now |
DISTI #
69267460
|
Verical | Trans MOSFET P-CH 30V 12.6A 8-Pin DSO T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2244 | Americas - 2500 |
|
$0.7713 / $0.9800 | Buy Now |
DISTI #
77720538
|
Verical | Trans MOSFET P-CH 30V 12.6A 8-Pin DSO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2352 | Americas - 2500 |
|
$0.8210 / $0.8610 | Buy Now |
DISTI #
69268113
|
Verical | Trans MOSFET P-CH 30V 12.6A 8-Pin DSO T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2244 | Americas - 2300 |
|
$0.8850 / $0.9238 | Buy Now |
DISTI #
64559226
|
Verical | Trans MOSFET P-CH 30V 12.6A 8-Pin DSO T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2239 | Americas - 1309 |
|
$0.8696 / $0.9400 | Buy Now |
Part Details for BSO301SPHXUMA1
BSO301SPHXUMA1 CAD Models
BSO301SPHXUMA1 Part Data Attributes:
|
BSO301SPHXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSO301SPHXUMA1
Infineon Technologies AG
Power Field-Effect Transistor, 12.6A I(D), 30V, 0.008ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G5 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 248 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 12.6 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for BSO301SPHXUMA1
This table gives cross-reference parts and alternative options found for BSO301SPHXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSO301SPHXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDF2P01HDR2 | 3.4A, 12V, 0.18ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SO-8 | onsemi | BSO301SPHXUMA1 vs MMDF2P01HDR2 |
HP4936DY | 5.8A, 30V, 0.037ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | Intersil Corporation | BSO301SPHXUMA1 vs HP4936DY |
RF1K49090 | Power Field-Effect Transistor, 3.5A I(D), 12V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | Fairchild Semiconductor Corporation | BSO301SPHXUMA1 vs RF1K49090 |
HAT1126R | 6A, 60V, 0.085ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, FP-8DA, SOP-8 | Renesas Electronics Corporation | BSO301SPHXUMA1 vs HAT1126R |
HP4936DYT | 5.8A, 30V, 0.037ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | Intersil Corporation | BSO301SPHXUMA1 vs HP4936DYT |
BSO207P | Power Field-Effect Transistor, 5.7A I(D), 20V, 0.045ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SOP-8 | Infineon Technologies AG | BSO301SPHXUMA1 vs BSO207P |
BSO301SPH | Power Field-Effect Transistor, 12.6A I(D), 30V, 0.008ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSO301SPHXUMA1 vs BSO301SPH |
HUF76105DK8T | Power Field-Effect Transistor, 5A I(D), 30V, 0.072ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | BSO301SPHXUMA1 vs HUF76105DK8T |
NDS8961 | Power Field-Effect Transistor, 3.1A I(D), 30V, 0.1ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | BSO301SPHXUMA1 vs NDS8961 |
BSO211PHXUMA1 | Power Field-Effect Transistor, 3.2A I(D), 20V, 0.067ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSO301SPHXUMA1 vs BSO211PHXUMA1 |