Part Details for BSP126,135 by NXP Semiconductors
Overview of BSP126,135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSP126,135
BSP126,135 CAD Models
BSP126,135 Part Data Attributes:
|
BSP126,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSP126,135
NXP Semiconductors
N-channel vertical D-MOS logic level FET SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Drain Current-Max (ID) | 0.35 A | |
Drain-source On Resistance-Max | 7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSP126,135
This table gives cross-reference parts and alternative options found for BSP126,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP126,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP126,115 | N-channel vertical D-MOS logic level FET SC-73 4-Pin | NXP Semiconductors | BSP126,135 vs BSP126,115 |
934000540135 | TRANSISTOR 375 mA, 250 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, SC-73, 4 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSP126,135 vs 934000540135 |
BSP126/T3 | TRANSISTOR Si, SMALL SIGNAL, FET, FET General Purpose Small Signal | NXP Semiconductors | BSP126,135 vs BSP126/T3 |
934000540135 | Small Signal Field-Effect Transistor, 0.375A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BSP126,135 vs 934000540135 |
934000540115 | Small Signal Field-Effect Transistor, 0.375A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BSP126,135 vs 934000540115 |
BSP126TRL13 | Small Signal Field-Effect Transistor, 0.3A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | BSP126,135 vs BSP126TRL13 |
BSP126,135 | N-channel vertical D-MOS logic level FET@en-us SC-73 4-Pin | Nexperia | BSP126,135 vs BSP126,135 |