Part Details for BSP126TRL13 by NXP Semiconductors
Overview of BSP126TRL13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSP126TRL13
BSP126TRL13 CAD Models
BSP126TRL13 Part Data Attributes:
|
BSP126TRL13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSP126TRL13
NXP Semiconductors
TRANSISTOR 300 mA, 250 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.3 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for BSP126TRL13
This table gives cross-reference parts and alternative options found for BSP126TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP126TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP126,115 | N-channel vertical D-MOS logic level FET SC-73 4-Pin | NXP Semiconductors | BSP126TRL13 vs BSP126,115 |
934000540135 | TRANSISTOR 375 mA, 250 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, SC-73, 4 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSP126TRL13 vs 934000540135 |
BSP126/T3 | TRANSISTOR Si, SMALL SIGNAL, FET, FET General Purpose Small Signal | NXP Semiconductors | BSP126TRL13 vs BSP126/T3 |
934000540135 | Small Signal Field-Effect Transistor, 0.375A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BSP126TRL13 vs 934000540135 |
934000540115 | Small Signal Field-Effect Transistor, 0.375A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BSP126TRL13 vs 934000540115 |
BSP126TRL13 | Small Signal Field-Effect Transistor, 0.3A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | BSP126TRL13 vs BSP126TRL13 |
BSP126,135 | N-channel vertical D-MOS logic level FET@en-us SC-73 4-Pin | Nexperia | BSP126TRL13 vs BSP126,135 |