-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSP250 - P-channel vertical D-MOS intermediate level FET@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7294
|
Newark | Mosfet P-Ch 30V 3A Sot223, Reel, Transistor Polarity:P Channel, Continuous Drain Current Id:-1A, Drain Source Voltage Vds:-30V, On Resistance Rds(On):0.25Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.8V, Power Rohs Compliant: Yes |Nexperia BSP250,115 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 7987 |
|
$0.2200 / $0.2670 | Buy Now |
DISTI #
34R3025
|
Newark | Mosfet Transistor, P Channel, -1 A, -30 V, 250 Mohm, -10 V, -2.8 V Rohs Compliant: Yes |Nexperia BSP250,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3740 / $0.7080 | Buy Now |
DISTI #
1727-4930-1-ND
|
DigiKey | MOSFET P-CH 30V 3A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23111 In Stock |
|
$0.2102 / $0.4500 | Buy Now |
DISTI #
BSP250,115
|
Avnet Americas | Trans MOSFET P-CH 30V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BSP250,115) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2084 / $0.2488 | Buy Now |
DISTI #
771-BSP250115
|
Mouser Electronics | MOSFET BSP250/SOT223/SC-73 RoHS: Compliant | 2640 |
|
$0.2100 / $0.4500 | Buy Now |
|
Future Electronics | BSP250 Series -30 V 250 mOhm 5W P-Ch Enhancement Mode D-MOS Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 28000Reel |
|
$0.1990 / $0.2150 | Buy Now |
|
Future Electronics | BSP250 Series -30 V 250 mOhm 5W P-Ch Enhancement Mode D-MOS Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2300 | Buy Now |
|
Future Electronics | BSP250 Series -30 V 250 mOhm 5W P-Ch Enhancement Mode D-MOS Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1990 / $0.2150 | Buy Now |
DISTI #
BSP250.115
|
TME | Transistor: P-MOSFET, unipolar, -30V, -3A, Idm: -12A, 1.65W Min Qty: 1 | 1422 |
|
$0.3140 / $0.7740 | Buy Now |
DISTI #
BSP250,115
|
Avnet Asia | Trans MOSFET P-CH 30V 3A 4-Pin(3+Tab) SOT-223 T/R (Alt: BSP250,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1978 / $0.2212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP250,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSP250,115
Nexperia
BSP250 - P-channel vertical D-MOS intermediate level FET@en-us SC-73 4-Pin
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSP250,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP250,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934033450135 | Power Field-Effect Transistor | Nexperia | BSP250,115 vs 934033450135 |
BSP250 | TRANSISTOR 3 A, 30 V, 0.4 ohm, P-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, SC-73, 4 PIN, FET General Purpose Power | NXP Semiconductors | BSP250,115 vs BSP250 |
BSP250-TAPE-13 | TRANSISTOR 3 A, 30 V, 0.25 ohm, P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BSP250,115 vs BSP250-TAPE-13 |
BSP250-TAPE-7 | TRANSISTOR 3 A, 30 V, 0.25 ohm, P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BSP250,115 vs BSP250-TAPE-7 |
934033450115 | Power Field-Effect Transistor | Nexperia | BSP250,115 vs 934033450115 |
BSP250,135 | BSP250 - P-channel vertical D-MOS intermediate level FET@en-us SC-73 4-Pin | Nexperia | BSP250,115 vs BSP250,135 |
BSP250-T | Power Field-Effect Transistor | Nexperia | BSP250,115 vs BSP250-T |
BSP250,115 | BSP250 - P-channel vertical D-MOS intermediate level FET SC-73 4-Pin | NXP Semiconductors | BSP250,115 vs BSP250,115 |