-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 2.9A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1531
|
Newark | Mosfet Transistor, P Channel, -2.9 A, -60 V, 0.11 Ohm, -10 V, -3 V Rohs Compliant: Yes |Infineon BSP613PH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19467 |
|
$0.6840 / $1.2700 | Buy Now |
DISTI #
BSP613PH6327XTSA1CT-ND
|
DigiKey | MOSFET P-CH 60V 2.9A SOT223-4 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5004 In Stock |
|
$0.4587 / $1.2200 | Buy Now |
DISTI #
BSP613PH6327XTSA1
|
Avnet Americas | Trans MOSFET P-CH 60V 2.9A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP613PH6327XTSA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4122 / $0.5038 | Buy Now |
DISTI #
726-BSP613PH6327XTSA
|
Mouser Electronics | MOSFET P-Ch -60V -2.9A SOT-223-3 RoHS: Compliant | 3296 |
|
$0.4580 / $1.2200 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 130 mOhm 22 nC SIPMOS® Small Signal Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.4450 / $0.4800 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 130 mOhm 22 nC SIPMOS® Small Signal Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4450 / $0.4800 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 130 mOhm 22 nC SIPMOS® Small Signal Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4450 / $0.4800 | Buy Now |
DISTI #
BSP613PH6327XTSA1
|
Avnet Americas | Trans MOSFET P-CH 60V 2.9A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP613PH6327XTSA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4122 / $0.5038 | Buy Now |
DISTI #
BSP613PH6327XTSA1
|
TME | Transistor: P-MOSFET, unipolar, -60V, -2.9A, 1.8W, PG-SOT223 Min Qty: 1 | 1177 |
|
$0.6300 / $1.1700 | Buy Now |
DISTI #
88S7556
|
Bürklin Elektronik | Infineon Technologies P-channel SIPMOS small signal transistor, -60 V, -2.9 A, PG-SOT223, BSP613PH6327XTSA1 Min Qty: 1 | 3542 |
|
$1.0713 / $2.5646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP613PH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP613PH6327XTSA1
Infineon Technologies AG
Power Field-Effect Transistor, 2.9A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2.9 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 120 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 1.8 W | |
Power Dissipation-Max (Abs) | 1.8 W | |
Pulsed Drain Current-Max (IDM) | 11.6 A | |
Reference Standard | AEC-Q101; IEC-61249-2-21; IEC-68-1 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 71 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for BSP613PH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP613PH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP613PL6327HUSA1 | Power Field-Effect Transistor, 2.9A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP613PH6327XTSA1 vs BSP613PL6327HUSA1 |
BSP613PL6327 | Power Field-Effect Transistor, 2.9A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP613PH6327XTSA1 vs BSP613PL6327 |
BSP613PH6327 | Power Field-Effect Transistor, 2.9A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP613PH6327XTSA1 vs BSP613PH6327 |
BSP613PL6327XT | Power Field-Effect Transistor, 2.9A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP613PH6327XTSA1 vs BSP613PL6327XT |