Part Details for BSR17ABK by Central Semiconductor Corp
Overview of BSR17ABK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BSR17ABK
BSR17ABK CAD Models
BSR17ABK Part Data Attributes
|
BSR17ABK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BSR17ABK
Central Semiconductor Corp
Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
VCEsat-Max | 0.3 V |
Alternate Parts for BSR17ABK
This table gives cross-reference parts and alternative options found for BSR17ABK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR17ABK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMST3904T247 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | BSR17ABK vs MMST3904T247 |
BSR17ATRL | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSR17ABK vs BSR17ATRL |
SST3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SST, 3 PIN | ROHM Semiconductor | BSR17ABK vs SST3904 |
MMBT3904-TP | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BSR17ABK vs MMBT3904-TP |
SST3904T216 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | BSR17ABK vs SST3904T216 |
MMBT3904 | Small Signal Bipolar Transistor, 0.01A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Microsemi Corporation | BSR17ABK vs MMBT3904 |
MMBT3904L | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BSR17ABK vs MMBT3904L |
MMBT3904_R2_00001 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BSR17ABK vs MMBT3904_R2_00001 |
TMPT3904 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-236AA, TO-236AA, 3 PIN | Vishay Sprague | BSR17ABK vs TMPT3904 |
933776000215 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BSR17ABK vs 933776000215 |