Part Details for BT151M-500R by NXP Semiconductors
Overview of BT151M-500R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Entertainment and Gaming
Part Details for BT151M-500R
BT151M-500R CAD Models
BT151M-500R Part Data Attributes:
|
BT151M-500R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT151M-500R
NXP Semiconductors
Silicon Controlled Rectifier, 12 A, 500 V, SCR, PLASTIC, SOT-428, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-63 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT428 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 70 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JESD-30 Code | R-PSSO-G2 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.75 V | |
On-state Current-Max | 7500 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 500 V | |
Repetitive Peak Reverse Voltage | 500 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for BT151M-500R
This table gives cross-reference parts and alternative options found for BT151M-500R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT151M-500R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT151S-500R,118 | BT151S-500R | NXP Semiconductors | BT151M-500R vs BT151S-500R,118 |
BT151S-500RT/R | Silicon Controlled Rectifier, 12 A, 500 V, SCR, TO-252AA, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | BT151M-500R vs BT151S-500RT/R |
934048710118 | Silicon Controlled Rectifier, 12 A, 500 V, SCR, PLASTIC, SMD, SC-63, DPAK-3 | NXP Semiconductors | BT151M-500R vs 934048710118 |
BT151S-500R/T3 | Silicon Controlled Rectifier, 12 A, 500 V, SCR, TO-252AA, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | BT151M-500R vs BT151S-500R/T3 |
934048710118 | Silicon Controlled Rectifier, 12A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, PLASTIC, SMD, SC-63, DPAK-3 | WeEn Semiconductor Co Ltd | BT151M-500R vs 934048710118 |
S6012D | Silicon Controlled Rectifier, 12A I(T)RMS, 7600mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-252, DPAK-3 | Teccor | BT151M-500R vs S6012D |
BT151S-500R | Silicon Controlled Rectifier, 12A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2 | WeEn Semiconductor Co Ltd | BT151M-500R vs BT151S-500R |
S6012D | Silicon Controlled Rectifier, 12A I(T)RMS, 7600mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-252, TO-252, 3 PIN | Littelfuse Inc | BT151M-500R vs S6012D |
BT151S-500R,118 | Silicon Controlled Rectifier, | WeEn Semiconductor Co Ltd | BT151M-500R vs BT151S-500R,118 |