-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Thyristors logic level | 1460 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT169B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT169B
NXP Semiconductors
Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92 VARIANT, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | NXP | |
Additional Feature | SENSITIVE GATE | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 0.0005 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 9 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 500 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for BT169B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT169B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT169BAMO | Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BT169B vs BT169BAMO |
BT169B,126 | BT169B | NXP Semiconductors | BT169B vs BT169B,126 |
MCR100-4 | 0.8A, 200V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169B vs MCR100-4 |
2N5064AP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 | Teccor | BT169B vs 2N5064AP |
EC103B | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Littelfuse Inc | BT169B vs EC103B |
MCR100-4 | 0.8A, 200V, SCR, TO-226AA, PLASTIC, TO-92, 3 PIN | onsemi | BT169B vs MCR100-4 |
2N5064AP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 | Littelfuse Inc | BT169B vs 2N5064AP |
TIC47 | 0.6A, 200V, SCR | Texas Instruments | BT169B vs TIC47 |
2N5064,112 | 2N5064 | NXP Semiconductors | BT169B vs 2N5064,112 |
2N5064 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92 | Semitronics Corp | BT169B vs 2N5064 |