Part Details for BT300B-600R by NXP Semiconductors
Overview of BT300B-600R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Part Details for BT300B-600R
BT300B-600R CAD Models
BT300B-600R Part Data Attributes:
|
BT300B-600R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT300B-600R
NXP Semiconductors
Silicon Controlled Rectifier, 8 A, 600 V, SCR, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for BT300B-600R
This table gives cross-reference parts and alternative options found for BT300B-600R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT300B-600R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN815-800B-TR | 8A standard SCRs | STMicroelectronics | BT300B-600R vs TN815-800B-TR |
MCR8DCMT4G | Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | BT300B-600R vs MCR8DCMT4G |
S6008D | Silicon Controlled Rectifier, 8A I(T)RMS, 5100mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-252, DPAK-3 | Teccor | BT300B-600R vs S6008D |
934048840118 | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element | WeEn Semiconductor Co Ltd | BT300B-600R vs 934048840118 |
934048840118 | Silicon Controlled Rectifier, 8 A, 600 V, SCR | NXP Semiconductors | BT300B-600R vs 934048840118 |
MCR8DCMT4 | 8A, 600V, SCR, DPAK-3 | Motorola Mobility LLC | BT300B-600R vs MCR8DCMT4 |
BT300S-600R,118 | BT300S-600R | NXP Semiconductors | BT300B-600R vs BT300S-600R,118 |
MCR8DCMT4 | Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | BT300B-600R vs MCR8DCMT4 |
BT300S-600R/T3 | Silicon Controlled Rectifier, 8 A, 600 V, SCR | NXP Semiconductors | BT300B-600R vs BT300S-600R/T3 |
MCR8DCMT4G | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3 | Littelfuse Inc | BT300B-600R vs MCR8DCMT4G |