Part Details for BTA216-600BT,127 by NXP Semiconductors
Overview of BTA216-600BT,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for BTA216-600BT,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BTA216-600BT,127-ND
|
DigiKey | TRIAC 600V 16A TO220AB Min Qty: 514 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
11080 In Stock |
|
$0.5800 | Buy Now |
|
Rochester Electronics | WeEn - BTA216-600BT - 3 Quadrant TRIAC - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 11080 |
|
$0.5013 / $0.5898 | Buy Now |
Part Details for BTA216-600BT,127
BTA216-600BT,127 CAD Models
BTA216-600BT,127 Part Data Attributes
|
BTA216-600BT,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA216-600BT,127
NXP Semiconductors
BTA216-600BT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 3 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BTA216-600BT,127
This table gives cross-reference parts and alternative options found for BTA216-600BT,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA216-600BT,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1612MH | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | BTA216-600BT,127 vs T1612MH |
MAC16MG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BTA216-600BT,127 vs MAC16MG |
BTA216-600BT,127 | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA216-600BT,127 vs BTA216-600BT,127 |
BTA216-600B,127 | BTA216-600B | NXP Semiconductors | BTA216-600BT,127 vs BTA216-600B,127 |
TIC246M | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | JW Miller | BTA216-600BT,127 vs TIC246M |
SM16J45 | TRIAC, 600 V, 16 A, TRIAC, TO-220AB, 13-10G1A, 3 PIN | Toshiba America Electronic Components | BTA216-600BT,127 vs SM16J45 |
BT139-600E | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BTA216-600BT,127 vs BT139-600E |
BT139-600E | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA216-600BT,127 vs BT139-600E |
BTA216-600BT | 600V, 16A, TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BTA216-600BT,127 vs BTA216-600BT |
933321030127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA216-600BT,127 vs 933321030127 |