Part Details for BTB12-600BW3G by Littelfuse Inc
Overview of BTB12-600BW3G by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB12-600BW3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTB12-600BW3GOS-ND
|
DigiKey | TRIAC 600V 12A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
775 In Stock |
|
$0.5327 / $1.0000 | Buy Now |
DISTI #
863-BTB12-600BW3G
|
Mouser Electronics | Triacs 12A TRIAC 50mA IGT RoHS: Compliant | 62 |
|
$0.5320 / $1.0000 | Buy Now |
DISTI #
BTB12-600BW3G
|
TTI | Triacs 12A TRIAC 50mA IGT Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.3000 / $1.4000 | Buy Now |
DISTI #
BTB12-600BW3G-LF
|
TME | Triac, 600V, 12A, TO220AB, Igt: 50mA, Ifsm: 125A Min Qty: 1 | 820 |
|
$1.7700 / $2.4600 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.12A 600V STANDARD TO220AB THT | 0 |
|
$2.8963 / $3.1859 | RFQ |
Part Details for BTB12-600BW3G
BTB12-600BW3G CAD Models
BTB12-600BW3G Part Data Attributes:
|
BTB12-600BW3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
BTB12-600BW3G
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for BTB12-600BW3G
This table gives cross-reference parts and alternative options found for BTB12-600BW3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB12-600BW3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC212-8 | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | BTB12-600BW3G vs MAC212-8 |
SC149M | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | NEC Electronics America Inc | BTB12-600BW3G vs SC149M |
SM12J41 | TRIAC, 600 V, 12 A, TRIAC, TO-220AB | Toshiba America Electronic Components | BTB12-600BW3G vs SM12J41 |
BTB12-600B | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | BTB12-600BW3G vs BTB12-600B |
CQ220-12M | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BTB12-600BW3G vs CQ220-12M |
BTA212-600B | Snubberless TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BTB12-600BW3G vs BTA212-600B |
MAC212A8 | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | BTB12-600BW3G vs MAC212A8 |
SC149M | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | BTB12-600BW3G vs SC149M |
SC149M | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB12-600BW3G vs SC149M |
MAC212A8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB12-600BW3G vs MAC212A8 |