Part Details for BTE-060-07-F-D by Samtec Inc
Overview of BTE-060-07-F-D by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTE-060-07-F-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTE-060-07-F-D-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BTE-060-07-F-D
|
Avnet Americas | Conn Micro Terminal HDR 120 POS 0.8mm Solder ST SMD - Bulk (Alt: BTE-060-07-F-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$7.0500 / $13.4700 | Buy Now |
|
Master Electronics | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$7.0500 / $13.4700 | Buy Now |
DISTI #
5cd8d59acd7c1c4c3821deac
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$4.1300 / $12.4600 | Buy Now |
Part Details for BTE-060-07-F-D
BTE-060-07-F-D CAD Models
BTE-060-07-F-D Part Data Attributes
|
BTE-060-07-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTE-060-07-F-D
Samtec Inc
Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for BTE-060-07-F-D
This table gives cross-reference parts and alternative options found for BTE-060-07-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTE-060-07-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66527-560LF | Board Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | BTE-060-07-F-D vs 66527-560LF |
67229-060 | Board Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | BTE-060-07-F-D vs 67229-060 |
8614-00-60-2-LO-4-329-LF | Board Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | BTE-060-07-F-D vs 8614-00-60-2-LO-4-329-LF |
M620-H260-02-01 | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Methode Electronics Inc | BTE-060-07-F-D vs M620-H260-02-01 |
8614-00-60-2-LO-7-705-LF | Board Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | BTE-060-07-F-D vs 8614-00-60-2-LO-7-705-LF |
1-175610-1 | 120 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE's AMP | BTE-060-07-F-D vs 1-175610-1 |
1747300-5 | 120 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG, LEAD FREE | TE Connectivity | BTE-060-07-F-D vs 1747300-5 |
10069525-121502LF | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | BTE-060-07-F-D vs 10069525-121502LF |
10069525-123103 | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Amphenol FCi | BTE-060-07-F-D vs 10069525-123103 |
10069525-123603LF | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | BTE-060-07-F-D vs 10069525-123603LF |