Part Details for BTS282ZE3180AATMA1 by Infineon Technologies AG
Overview of BTS282ZE3180AATMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTS282ZE3180AATMA1
BTS282ZE3180AATMA1 CAD Models
BTS282ZE3180AATMA1 Part Data Attributes:
|
BTS282ZE3180AATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS282ZE3180AATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 80A I(D), 49V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-263, 7 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-263, 7 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR | |
DS Breakdown Voltage-Min | 49 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G7 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BTS282ZE3180AATMA1
This table gives cross-reference parts and alternative options found for BTS282ZE3180AATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS282ZE3180AATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS282ZE-3180A | Power Field-Effect Transistor, 80A I(D), 49V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS282ZE3180AATMA1 vs BTS282ZE-3180A |
BTS282ZE-3230 | Power Field-Effect Transistor, 80A I(D), 49V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS282ZE3180AATMA1 vs BTS282ZE-3230 |
BTS282ZE3230XK | Power Field-Effect Transistor, 80A I(D), 49V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS282ZE3180AATMA1 vs BTS282ZE3230XK |