BU-63825D0-831K
Data Device Corporation
Description: Mil-Std-1553 Controller, 0.125MBps, CMOS, CDIP70, DIP-70

Overview of BU-63825D0-831K by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJE6018831K1 Amphenol Communications Solutions Modular Jack - 8P8C, RA, Cat6A, THT, Standard Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs
RJE5818831K1 Amphenol Communications Solutions Modular Jack - 8P8C, RA, Cat5e, THT, Standard Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs
RJE5818831K6N Amphenol Communications Solutions Modular Jack - 8P8C, Right Angle, Cat5e, THR, Standard Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs

CAD Models for BU-63825D0-831K by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BU-63825D0-831K by Data Device Corporation

BU-63825D0-831K
Data Device Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Package Description
DIP,
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Address Bus Width
Boundary Scan
NO
Clock Frequency-Max
16 MHz
Communication Protocol
MIL-STD-1553
Data Encoding/Decoding Method
BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
JESD-30 Code
R-CDIP-T70
Length
48.26 mm
Low Power Mode
YES
Number of Serial I/Os
Number of Terminals
70
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Screening Level
MIL-PRF-38534
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
22.86 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Want to compare parts?
  1. BU-63825D0-831K
    Data Device Corporation
    Mil-Std-1553 Controller, 0.125MBps, CMOS, CDIP70, DIP-70
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU-63825D0-831K by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU-63825D0-831K by Data Device Corporation

Select Manufacturer
Which Manufacturer of BU-63825D0-831K would you like to use for your alert(s)?
  • Please alert me when BU-63825D0-831K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU-63825D0-831K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU-63825D0-831K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU-63825D0-831K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU-63825D0-831K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU-63825D0-831K by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: