Microcontrollers and Processors
BU-63825G0-470K
Data Device Corporation
Description: Mil-Std-1553 Controller, 0.125MBps, CMOS, CDSO70, PACKAGE-70

Overview of BU-63825G0-470K by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BU-63825G0-470K by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BU-63825G0-470K by Data Device Corporation

BU-63825G0-470K
Data Device Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Package Description
SOP,
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Additional Feature
LG-MAX, WD-MAX
Address Bus Width
16
Boundary Scan
NO
Clock Frequency-Max
16 MHz
Communication Protocol
MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838
Data Encoding/Decoding Method
BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
16
JESD-30 Code
R-CDSO-G70
JESD-609 Code
e0
Length
48.26 mm
Low Power Mode
YES
Number of Serial I/Os
Number of Terminals
70
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Seated Height-Max
5.461 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
25.4 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Want to compare parts?
  1. BU-63825G0-470K
    Data Device Corporation
    Mil-Std-1553 Controller, 0.125MBps, CMOS, CDSO70, PACKAGE-70
    VS

Alternate Parts for BU-63825G0-470K

This table gives cross-reference parts and alternative options found for BU-63825G0-470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU-63825G0-470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BU-63825D0-470 Mil-Std-1553 Controller, 0.125MBps, CMOS, CQIP70, DIP-70 Data Device Corporation BU-63825G0-470K vs BU-63825D0-470
BU-63825F0-400W Mil-Std-1553 Controller, 0.125MBps, CMOS, CDFP70, FLATPACK-70 Data Device Corporation BU-63825G0-470K vs BU-63825F0-400W
BU-63825G0-120 Mil-Std-1553 Controller, 0.125MBps, CMOS, CDSO70, PACKAGE-70 Data Device Corporation BU-63825G0-470K vs BU-63825G0-120
BU-63825F0-401W Mil-Std-1553 Controller, 0.125MBps, CMOS, CDFP70, FLATPACK-70 Data Device Corporation BU-63825G0-470K vs BU-63825F0-401W
BU-K3925G0-431Y Mil-Std-1553 Controller, 0.125MBps, CMOS, CDSO70, PACKAGE-70 Data Device Corporation BU-63825G0-470K vs BU-K3925G0-431Y
BU-63825D0-121Y Mil-Std-1553 Controller, 0.125MBps, CMOS, CQIP70, DIP-70 Data Device Corporation BU-63825G0-470K vs BU-63825D0-121Y
BU-K3925F0-131Q Mil-Std-1553 Controller, 0.125MBps, CMOS, CDFP70, FLATPACK-70 Data Device Corporation BU-63825G0-470K vs BU-K3925F0-131Q
BU-63825D0-180W Mil-Std-1553 Controller, 0.125MBps, CMOS, CQIP70, DIP-70 Data Device Corporation BU-63825G0-470K vs BU-63825D0-180W
BU-63825G0-470S Mil-Std-1553 Controller, 0.125MBps, CMOS, CDSO70, PACKAGE-70 Data Device Corporation BU-63825G0-470K vs BU-63825G0-470S
BU-63825F0-120K Mil-Std-1553 Controller, 0.125MBps, CMOS, CDFP70, FLATPACK-70 Data Device Corporation BU-63825G0-470K vs BU-63825F0-120K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU-63825G0-470K by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU-63825G0-470K by Data Device Corporation

Select Manufacturer
Which Manufacturer of BU-63825G0-470K would you like to use for your alert(s)?
  • Please alert me when BU-63825G0-470K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU-63825G0-470K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU-63825G0-470K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU-63825G0-470K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU-63825G0-470K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU-63825G0-470K by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: