-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5, SSOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6990
|
Newark | Opamp, 4Khz, -40 To 105Deg C, No. Of Amplifiers:1 Amplifier, Bandwidth:4Khz, Slew Rate:2.4V/Ms, Supply Voltage Range:1.6V To 5.5V, Amplifier Case Style:Ssop, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rohm BU7411SG-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4440 | Buy Now |
DISTI #
BU7411SGCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 5SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59310 In Stock |
|
$0.3000 / $0.9100 | Buy Now |
DISTI #
BU7411SG-TR
|
Avnet Americas | OP Amp Single GP 5.5V 5-Pin SSOP T/R - Tape and Reel (Alt: BU7411SG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2278 / $0.2599 | Buy Now |
DISTI #
755-BU7411SG-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps OP Amp Sgl GP 5.5V RoHS: Compliant | 34961 |
|
$0.2990 / $0.7500 | Buy Now |
|
Future Electronics | General Purpose Amplifier 1 Circuit - 5-SSOP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3150 | Buy Now |
DISTI #
76828089
|
Verical | Op Amp Single Ultra Low Power Amplifier 5.5V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 99 Package Multiple: 1 | Americas - 2985 |
|
$0.2225 / $0.3175 | Buy Now |
|
Quest Components | 48000 |
|
$0.4824 / $1.6080 | Buy Now | |
|
Ameya Holding Limited | IC OPAMP GP 4KHZ 5SSOP Min Qty: 1 | 50-Authorized Distributor |
|
$0.3008 / $0.4813 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 49 |
|
$0.2680 / $0.3810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU7411SG-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7411SG-TR
ROHM Semiconductor
Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Slew Rate-Nom | 2400 V/us | |
Supply Current-Max | 0.0013 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for BU7411SG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU7411SG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU7461G-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BU7411SG-TR vs BU7461G-TR |
BU7411G-TR | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BU7411SG-TR vs BU7411G-TR |
TSV621ILT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=420kHz, single | STMicroelectronics | BU7411SG-TR vs TSV621ILT |
TSV631ILT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single | STMicroelectronics | BU7411SG-TR vs TSV631ILT |
TSV6191ILT | Rail to rail input/output 5V CMOS Op-Amp, micro-power (10uA), GBP = 450kHz, single | STMicroelectronics | BU7411SG-TR vs TSV6191ILT |
TSV631AILT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, small offset, single | STMicroelectronics | BU7411SG-TR vs TSV631AILT |
BU7441G-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BU7411SG-TR vs BU7441G-TR |
TSV6291AICT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, small offset, single | STMicroelectronics | BU7411SG-TR vs TSV6291AICT |
TSV6291ICT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, single | STMicroelectronics | BU7411SG-TR vs TSV6291ICT |
BU7421G-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BU7411SG-TR vs BU7421G-TR |