Part Details for BU921P by STMicroelectronics
Overview of BU921P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BU921P
BU921P CAD Models
BU921P Part Data Attributes:
|
BU921P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BU921P
STMicroelectronics
10A, 400V, NPN, Si, POWER TRANSISTOR, TO-218
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 105 W | |
Power Dissipation-Max (Abs) | 105 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.8 V |
Alternate Parts for BU921P
This table gives cross-reference parts and alternative options found for BU921P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU921P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE2317 | Power Bipolar Transistor, 15A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, | NTE Electronics Inc | BU921P vs NTE2317 |
BU932RP | 15A, 450V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | BU921P vs BU932RP |
MJH10012 | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | onsemi | BU921P vs MJH10012 |
MJH10012 | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | BU921P vs MJH10012 |
BU323AP | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | onsemi | BU921P vs BU323AP |
BU931P | Automotive-grade high voltage ignition coil driver NPN power Darlington transistor | STMicroelectronics | BU921P vs BU931P |