Part Details for BU9847GUL-WE2 by ROHM Semiconductor
Overview of BU9847GUL-WE2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BU9847GUL-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU9847GUL-WE2-ND
|
DigiKey | IC EEPROM 4KBIT I2C VCSP50L1 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR), Tape & Reel (TR) |
3000 In Stock |
|
$0.4055 / $0.4713 | Buy Now |
DISTI #
BU9847GUL-WE2
|
Avnet Americas | EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 6-Pin VCSP50L1 T/R - Tape and Reel (Alt: BU9847GUL-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2214 / $0.3154 | Buy Now |
DISTI #
755-BU9847GUL-WE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 4K VCSP50L1 EEPROM RoHS: Compliant | 0 |
|
$0.4130 / $0.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2880 | Buy Now |
|
Bristol Electronics | 2999 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 2695 |
|
$0.3218 / $1.2375 | Buy Now |
|
Quest Components | 2399 |
|
$0.4032 / $1.1520 | Buy Now | |
|
Quest Components | 2156 |
|
$0.4125 / $1.6500 | Buy Now | |
|
Ameya Holding Limited | Memory Min Qty: 1 | 100-Authorized Distributor |
|
$0.4800 / $1.6000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 50 |
|
$0.3260 / $0.4820 | Buy Now |
Part Details for BU9847GUL-WE2
BU9847GUL-WE2 CAD Models
BU9847GUL-WE2 Part Data Attributes:
|
BU9847GUL-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU9847GUL-WE2
ROHM Semiconductor
EEPROM, 512X8, Serial, CMOS, PBGA6, ROHS COMPLIANT, VCSP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, VCSP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010D0MR | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.95 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.06 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BU9847GUL-WE2
This table gives cross-reference parts and alternative options found for BU9847GUL-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU9847GUL-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2433X-ZS | EEPROM, 512X8, Serial, CMOS, PBGA6, BUMP, FCP-6 | Maxim Integrated Products | BU9847GUL-WE2 vs DS2433X-ZS |
DS2433X-Z01 | EEPROM, 512X8, Serial, CMOS, PBGA6, BUMP, FCP-6 | Maxim Integrated Products | BU9847GUL-WE2 vs DS2433X-Z01 |
BU9847GUL-W | EEPROM, 512X8, Serial, CMOS, PBGA6, ROHS COMPLIANT, VCSP-6 | ROHM Semiconductor | BU9847GUL-WE2 vs BU9847GUL-W |