-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
210-MHz, 250-mA high-speed buffer 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BUF634AIDRBRCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1093 In Stock |
|
$1.8470 / $3.6800 | Buy Now |
DISTI #
595-BUF634AIDRBR
|
Mouser Electronics | High Speed Operational Amplifiers 210-MHz, 250-mA high-speed buffer 8-SON -40 to 125 RoHS: Compliant | 1619 |
|
$1.8500 / $3.6800 | Buy Now |
|
Ameya Holding Limited | 27526 |
|
RFQ | ||
|
Chip1Cloud | IC OPAMP GP 1 CIRCUIT 8SON / General Purpose Amplifier 1 Circuit Push-Pull 8-SON (3x3) | 4540 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUF634AIDRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BUF634AIDRBR
Texas Instruments
210-MHz, 250-mA high-speed buffer 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 2 µA | |
Bandwidth (3dB)-Nom | 210 MHz | |
Bias Current-Max (IIB) @25C | 1.6 µA | |
Input Offset Voltage-Max | 60000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 3750 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 240000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BUF634AIDRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF634AIDRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUF634AIDR | 210-MHz, 250-mA high-speed buffer 8-SOIC -40 to 125 | Texas Instruments | BUF634AIDRBR vs BUF634AIDR |