Part Details for BUS-61553-160K by Data Device Corporation
Overview of BUS-61553-160K by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for BUS-61553-160K
BUS-61553-160K CAD Models
BUS-61553-160K Part Data Attributes
|
BUS-61553-160K
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
BUS-61553-160K
Data Device Corporation
Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, BICMOS, CQIP78, DDIP-78
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | QIP | |
Package Description | QIP, | |
Pin Count | 78 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Communication Protocol | MIL STD 1553 | |
Data Encoding/Decoding Method | BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CQIP-P78 | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 78 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Width | 41.91 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
Alternate Parts for BUS-61553-160K
This table gives cross-reference parts and alternative options found for BUS-61553-160K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUS-61553-160K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUS-61553-10 | Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQIP78, CERAMIC, DDIP-78 | Data Device Corporation | BUS-61553-160K vs BUS-61553-10 |
BUS-61553-190L | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, BICMOS, CQIP78, DDIP-78 | Data Device Corporation | BUS-61553-160K vs BUS-61553-190L |
BUS-61553-140 | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, BICMOS, CQIP78, DDIP-78 | Data Device Corporation | BUS-61553-160K vs BUS-61553-140 |
CT2553 | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, MQIP78, 2.100 X 1.870 INCH, 0.250 INCH HEIGHT, HERMETIC SEALED, METAL, PLUG IN-78 | Cobham Semiconductor Solutions | BUS-61553-160K vs CT2553 |
CT2553 | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP78 | Dynex Semiconductor | BUS-61553-160K vs CT2553 |
BUS-61553-160L | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, BICMOS, CQIP78, DDIP-78 | Data Device Corporation | BUS-61553-160K vs BUS-61553-160L |
BUS-61553-180Z | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, BICMOS, CQIP78, DDIP-78 | Data Device Corporation | BUS-61553-160K vs BUS-61553-180Z |
BUS-61553-120Z | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, BICMOS, CQIP78, DDIP-78 | Data Device Corporation | BUS-61553-160K vs BUS-61553-120Z |
BUS-61553-140L | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, BICMOS, CQIP78, DDIP-78 | Data Device Corporation | BUS-61553-160K vs BUS-61553-140L |
BUS-61553-150K | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, BICMOS, CQIP78, DDIP-78 | Data Device Corporation | BUS-61553-160K vs BUS-61553-150K |