Part Details for BUZ11_NR4941 by onsemi
Overview of BUZ11_NR4941 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUZ11_NR4941
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8968
|
Newark | N Channel Mosfet, 50V, 30A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:30A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Onsemi BUZ11_NR4941 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BUZ11-NR4941
|
Avnet Americas | Trans MOSFET N-CH 50V 30A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: BUZ11-NR4941) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.4262 / $0.5087 | Buy Now |
DISTI #
BUZ11-NR4941
|
Avnet Americas | Trans MOSFET N-CH 50V 30A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: BUZ11-NR4941) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.4262 / $0.5087 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 305 |
|
$1.2235 / $1.3213 | Buy Now |
DISTI #
BUZ11-NR4941
|
Avnet Asia | Trans MOSFET N-CH 50V 30A 3-Pin(3+Tab) TO-220AB (Alt: BUZ11-NR4941) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.4043 / $0.4522 | Buy Now |
DISTI #
BUZ11-NR4941
|
Avnet Silica | Trans MOSFET N-CH 50V 30A 3-Pin(3+Tab) TO-220AB (Alt: BUZ11-NR4941) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BUZ11_NR4941
BUZ11_NR4941 CAD Models
BUZ11_NR4941 Part Data Attributes:
|
BUZ11_NR4941
onsemi
Buy Now
Datasheet
|
Compare Parts:
BUZ11_NR4941
onsemi
N-Channel Power MOSFET 50V, 30A, 40mΩ, TO-220 3L, 6400-RAIL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Manufacturer Package Code | TO220B03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |