Part Details for BUZ50A-220MR1 by TT Electronics Resistors
Overview of BUZ50A-220MR1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUZ50A-220MR1
BUZ50A-220MR1 CAD Models
BUZ50A-220MR1 Part Data Attributes
|
BUZ50A-220MR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BUZ50A-220MR1
TT Electronics Resistors
Power Field-Effect Transistor, 1A I(D), 1000V, 10ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AB, HERMETIC SEALED, METAL, TO-220M, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | FLANGE MOUNT, S-MSFM-P3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-257AB | |
JESD-30 Code | S-MSFM-P3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 4 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUZ50A-220MR1
This table gives cross-reference parts and alternative options found for BUZ50A-220MR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUZ50A-220MR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUZ50A-220MR1 | 1A, 1000V, 10ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AB, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUZ50A-220MR1 vs BUZ50A-220MR1 |
BUZ50A-220M | Power Field-Effect Transistor, 1A I(D), 1000V, 10ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AB, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Resistors | BUZ50A-220MR1 vs BUZ50A-220M |
BUZ50A-TO220M | 7.5A, 1000V, N-CHANNEL, Si, POWER, MOSFET | TT Electronics Power and Hybrid / Semelab Limited | BUZ50A-220MR1 vs BUZ50A-TO220M |
BUZ50A-TO220MR1 | Power Field-Effect Transistor, 7.5A I(D), 1000V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | TT Electronics Resistors | BUZ50A-220MR1 vs BUZ50A-TO220MR1 |