Part Details for BUZ50A.MOD by TT Electronics Resistors
Overview of BUZ50A.MOD by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUZ50A.MOD
BUZ50A.MOD CAD Models
BUZ50A.MOD Part Data Attributes
|
BUZ50A.MOD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BUZ50A.MOD
TT Electronics Resistors
Power Field-Effect Transistor, 7.5A I(D), 1000V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | UNCASED CHIP, R-XUUC-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 7.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUUC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for BUZ50A.MOD
This table gives cross-reference parts and alternative options found for BUZ50A.MOD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUZ50A.MOD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUZ50A.MODR1 | 7.5A, 1000V, N-CHANNEL, Si, POWER, MOSFET | TT Electronics Power and Hybrid / Semelab Limited | BUZ50A.MOD vs BUZ50A.MODR1 |
BUZ50A.MODR1 | Power Field-Effect Transistor, 7.5A I(D), 1000V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | TT Electronics Resistors | BUZ50A.MOD vs BUZ50A.MODR1 |