Part Details for BVH-21T-P1.1 by JST Manufacturing
Overview of BVH-21T-P1.1 by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BVH-21T-P1.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C4744
|
Newark | Contact, Socket, 18-22Awg, Crimp, Product Range:Vh Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Vh Connectors, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Jst (Japan Solderless Terminals) BVH-21T-P1.1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 867299 |
|
$0.0370 | Buy Now |
DISTI #
BVH-21T-P1.1-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0472 / $0.1200 | Buy Now |
|
Future Electronics | BVH Series 18-22 Crimp Terminal Socket RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.0427 / $0.0487 | Buy Now |
DISTI #
BVH-21T-P1.1
|
TME | Contact, female, phosphor bronze, tinned, 0.33÷0.83mm2, VH, 10A Min Qty: 10 | 26335 |
|
$0.1340 / $0.2610 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 22 |
|
$0.0340 / $0.2030 | Buy Now |
Part Details for BVH-21T-P1.1
BVH-21T-P1.1 CAD Models
BVH-21T-P1.1 Part Data Attributes:
|
BVH-21T-P1.1
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BVH-21T-P1.1
JST Manufacturing
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |