Part Details for BX2259T by Pulse Electronics Corporation
Overview of BX2259T by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for BX2259T
BX2259T CAD Models
BX2259T Part Data Attributes
|
BX2259T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BX2259T
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | MATCHED TO CENTILLIUMS COPPERFLITE CT-L51ST81, FLITE OPTIMIZER CT-L52SU81 CHIP SETS | |
Height | 12.32 mm | |
Length | 14.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 13.34 mm |
Alternate Parts for BX2259T
This table gives cross-reference parts and alternative options found for BX2259T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX2259T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX2353T | Telecom Transformer | Pulse Electronics Corporation | BX2259T vs BX2353T |
T1095 | Telecom Transformer | Pulse Electronics Corporation | BX2259T vs T1095 |
BX2258 | Telecom Transformer | Pulse Electronics Corporation | BX2259T vs BX2258 |
T1094NLT | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | BX2259T vs T1094NLT |
T1093 | Telecom Transformer | Pulse Electronics Corporation | BX2259T vs T1093 |
T1110 | Telecom Transformer | Pulse Electronics Corporation | BX2259T vs T1110 |
T1076NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | BX2259T vs T1076NL |
T1023NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | BX2259T vs T1023NL |
T1180 | Telecom Transformer | Pulse Electronics Corporation | BX2259T vs T1180 |
PE-65661T | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | BX2259T vs PE-65661T |