Part Details for BX80552661 by Intel Corporation
Overview of BX80552661 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for BX80552661
BX80552661 CAD Models
BX80552661 Part Data Attributes:
|
BX80552661
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BX80552661
Intel Corporation
Microprocessor, 32-Bit, 3600MHz, CMOS, PBGA775, FLIP CHIP, LGA-775
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LGA | |
Package Description | LGA, LGA775,30X33,46/43 | |
Pin Count | 775 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-N775 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Number of Terminals | 775 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA775,30X33,46/43 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.15 mm | |
Speed | 3600 MHz | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for BX80552661
This table gives cross-reference parts and alternative options found for BX80552661. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX80552661, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HH80557KH0564M | Microprocessor, 64-Bit, 2400MHz, CMOS, LGA-775 | Intel Corporation | BX80552661 vs HH80557KH0564M |
B80547RE083256 | Microprocessor, 32-Bit, 3060MHz, CMOS, PBGA775, FLIP CHIP, LGA-775 | Intel Corporation | BX80552661 vs B80547RE083256 |
HH80551PG0802MN | Microprocessor, 32-Bit, 3000MHz, CMOS, PBGA775, FLIP CHIP, LGA-775 | Intel Corporation | BX80552661 vs HH80551PG0802MN |
HH80547PG0961MM | Microprocessor, 64-Bit, 3.4MHz, CMOS, PBGA775, FLIP CHIP, LGA-775 | Intel Corporation | BX80552661 vs HH80547PG0961MM |
BX80547RE3066C | Microprocessor, 32-Bit, 3060MHz, CMOS, PBGA775, FLIP CHIP, LGA-775 | Intel Corporation | BX80552661 vs BX80547RE3066C |
BX80553920T | Microprocessor, 32-Bit, 2800MHz, CMOS, PBGA775, FLIP CHIP, LGA-775 | Intel Corporation | BX80552661 vs BX80553920T |
BX80547PG3000ETSL7KK | Microprocessor, 64-Bit, 3000MHz, CMOS, PBGA775, PLASTIC, LGA-775 | Intel Corporation | BX80552661 vs BX80547PG3000ETSL7KK |
BX80547PG3000ESL7J6 | Microprocessor, 64-Bit, 3000MHz, CMOS, PBGA775, PLASTIC, LGA-775 | Intel Corporation | BX80552661 vs BX80547PG3000ESL7J6 |
HH80562QH0568MSLACT | Microprocessor, 64-Bit, 266MHz, CMOS, PBGA775, LGA-775 | Intel Corporation | BX80552661 vs HH80562QH0568MSLACT |
AT80570PJ0936M | Microprocessor, 64-Bit, 3330MHz, CMOS, PBGA775, 37.50 X 37.50 MM, HALOGEN FREE, LGA-775 | Intel Corporation | BX80552661 vs AT80570PJ0936M |