Part Details for BX805565148P/SLAG4 by Intel Corporation
Overview of BX805565148P/SLAG4 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for BX805565148P/SLAG4
BX805565148P/SLAG4 CAD Models
BX805565148P/SLAG4 Part Data Attributes
|
BX805565148P/SLAG4
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BX805565148P/SLAG4
Intel Corporation
RISC Microprocessor, 64-Bit, 2330MHz, CMOS, PBGA771
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LGA, LGA771,30X33,46/43 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
JESD-30 Code | R-PBGA-N771 | |
Number of Terminals | 771 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA771,30X33,46/43 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 2330 MHz | |
Supply Current-Max | 75000 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |