Part Details for BX80571E7400/SLGW3 by Intel Corporation
Overview of BX80571E7400/SLGW3 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for BX80571E7400/SLGW3
BX80571E7400/SLGW3 CAD Models
BX80571E7400/SLGW3 Part Data Attributes
|
BX80571E7400/SLGW3
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BX80571E7400/SLGW3
Intel Corporation
RISC Microprocessor, 64-Bit, 2800MHz, CMOS, PBGA775
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LGA, LGA775,30X33,46/43 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
JESD-30 Code | R-PBGA-N775 | |
Number of Terminals | 775 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA775,30X33,46/43 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 2800 MHz | |
Supply Current-Max | 75000 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |