Part Details for BYG23M by Taiwan Semiconductor
Overview of BYG23M by Taiwan Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BYG23M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BYG23MCT-ND
|
DigiKey | DIODE GEN PURP 1.5A DO214AC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10741 In Stock |
|
$0.0591 / $0.3700 | Buy Now |
DISTI #
BYG23M
|
Avnet Americas | Diode Ultra-Fast Recovery 1000V 1.5A 2-Pin DO-214AC T/R - Tape and Reel (Alt: BYG23M) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0567 / $0.0630 | Buy Now |
DISTI #
821-BYG23M
|
Mouser Electronics | Rectifiers 65ns, 1.5A, 1000V, High Efficient Recovery Rectifier RoHS: Compliant | 17374 |
|
$0.0560 / $0.3700 | Buy Now |
DISTI #
E02:0323_17768588
|
Arrow Electronics | Diode Switching 1KV 1.5A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2240 | Europe - 3362 |
|
$0.0573 / $0.3408 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 | 0 |
|
$0.0693 | Buy Now |
DISTI #
65169798
|
Verical | Diode Switching 1KV 1.5A 2-Pin SMA T/R Min Qty: 92 Package Multiple: 1 Date Code: 2240 | Americas - 3312 |
|
$0.0566 / $0.2371 | Buy Now |
DISTI #
BYG23M
|
Avnet Americas | Diode Ultra-Fast Recovery 1000V 1.5A 2-Pin DO-214AC T/R - Tape and Reel (Alt: BYG23M) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0567 / $0.0630 | Buy Now |
DISTI #
BYG23M
|
EBV Elektronik | Diode Ultra-Fast Recovery 1000V 1.5A 2-Pin DO-214AC T/R (Alt: BYG23M) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days | EBV - 45000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 7500 | 37500 |
|
$0.1125 / $0.1209 | Buy Now |
Part Details for BYG23M
BYG23M CAD Models
BYG23M Part Data Attributes:
|
BYG23M
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BYG23M
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.065 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYG23M
This table gives cross-reference parts and alternative options found for BYG23M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG23M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP15M | Rectifier Diode, 1 Element, 1.5A, 1000V V(RRM) | Taiwan Semiconductor | BYG23M vs RGP15M |
UFA15M_R2_00001 | Rectifier Diode, | PanJit Semiconductor | BYG23M vs UFA15M_R2_00001 |
GNOMA | Rectifier Diode, | Surge Components Inc | BYG23M vs GNOMA |
GDGS60M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | BYG23M vs GDGS60M |
S15MLWHRQG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | BYG23M vs S15MLWHRQG |
S15MLWH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | BYG23M vs S15MLWH |
FS2M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), | JGD Semiconductors Co Ltd | BYG23M vs FS2M |
GROM | Rectifier Diode, | Surge Components Inc | BYG23M vs GROM |
GNOM | Rectifier Diode, | Surge Components Inc | BYG23M vs GNOM |
S15MLWHRVG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | BYG23M vs S15MLWHRVG |