Part Details for BYV27-150 by General Instrument Corp
Overview of BYV27-150 by General Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYV27-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 150 Volt, SOD-57 | 318 |
|
$0.3250 / $0.6500 | Buy Now |
Part Details for BYV27-150
BYV27-150 CAD Models
BYV27-150 Part Data Attributes
|
BYV27-150
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BYV27-150
General Instrument Corp
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | PATENTED DEVICE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.07 V | |
JEDEC-95 Code | DO-204AP | |
JESD-30 Code | E-LALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BYV27-150
This table gives cross-reference parts and alternative options found for BYV27-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV27-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV27-150-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYV27-150 vs BYV27-150-TR |
BYV27-150-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYV27-150 vs BYV27-150-TAP |
BYV27-150 | 1.3A, 150V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BYV27-150 vs BYV27-150 |
BYV27/150 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, HERMETIC SEALED, SOD-57, 2 PIN | Vishay Semiconductors | BYV27-150 vs BYV27/150 |
BYV27-150-TR | DIODE 2 A, 150 V, SILICON, RECTIFIER DIODE, DO-204AP, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode | Vishay Semiconductors | BYV27-150 vs BYV27-150-TR |
BYV27-150T/R | 1.3A, 150V, SILICON, RECTIFIER DIODE | NXP Semiconductors | BYV27-150 vs BYV27-150T/R |
BYV27-150 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYV27-150 vs BYV27-150 |
BYV27-150 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, | Unitrode Corp (RETIRED) | BYV27-150 vs BYV27-150 |
BYV27-150AMO | 1.3A, 150V, SILICON, RECTIFIER DIODE | NXP Semiconductors | BYV27-150 vs BYV27-150AMO |
BYV27-150 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, | Unitrode Corporation | BYV27-150 vs BYV27-150 |