Part Details for BYVB32-100-E3/81 by Vishay Intertechnologies
Overview of BYVB32-100-E3/81 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYVB32-100-E3/81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K3164
|
Newark | 18A,100V,25Ns, dual Uf Rect |Vishay BYVB32-100-E3/81 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
625-BYVB32-100-E3
|
Mouser Electronics | Rectifiers 18 Amp 100 Volt RoHS: Compliant | 0 |
|
$0.7740 / $1.6100 | Order Now |
|
Perfect Parts Corporation | 1279 |
|
RFQ |
Part Details for BYVB32-100-E3/81
BYVB32-100-E3/81 CAD Models
BYVB32-100-E3/81 Part Data Attributes:
|
BYVB32-100-E3/81
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYVB32-100-E3/81
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 9A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for BYVB32-100-E3/81
This table gives cross-reference parts and alternative options found for BYVB32-100-E3/81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYVB32-100-E3/81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYVB32-100-E3/81 | DIODE 9 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | BYVB32-100-E3/81 vs BYVB32-100-E3/81 |
BYVB32-100-E3/45 | DIODE 9 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | BYVB32-100-E3/81 vs BYVB32-100-E3/45 |
BYVB32-100HE3_A/I | Rectifier Diode, | Vishay Intertechnologies | BYVB32-100-E3/81 vs BYVB32-100HE3_A/I |
BYVB32-100-E3/45 | Rectifier Diode, 1 Phase, 2 Element, 9A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BYVB32-100-E3/81 vs BYVB32-100-E3/45 |