Part Details for BYW51-150 by Fairchild Semiconductor Corporation
Overview of BYW51-150 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for BYW51-150
BYW51-150 CAD Models
BYW51-150 Part Data Attributes
|
BYW51-150
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BYW51-150
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYW51-150
This table gives cross-reference parts and alternative options found for BYW51-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW51-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR1615CT | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 150 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BYW51-150 vs MUR1615CT |
MUR1615CT | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon | Harris Semiconductor | BYW51-150 vs MUR1615CT |
MUR1615CTRHR | Rectifier Diode | Digitron Semiconductors | BYW51-150 vs MUR1615CTRHR |
MUR1615CTG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 150 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BYW51-150 vs MUR1615CTG |
MUR1615CTR-PBF | Rectifier Diode | Digitron Semiconductors | BYW51-150 vs MUR1615CTR-PBF |