Part Details for BZ-2RD44-PC2 by Honeywell Sensing and Control
Overview of BZ-2RD44-PC2 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2RD44-PC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C6626
|
Newark | Large Basic Switch : Rohs Compliant: Yes |Honeywell BZ-2RD44-PC2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for BZ-2RD44-PC2
BZ-2RD44-PC2 CAD Models
BZ-2RD44-PC2 Part Data Attributes
|
BZ-2RD44-PC2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RD44-PC2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.9 mm | |
Actuator Type | HARDENED STEEL PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.61 N | |
Pre-Travel-Max | 0.38 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
Alternate Parts for BZ-2RD44-PC2
This table gives cross-reference parts and alternative options found for BZ-2RD44-PC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ-2RD44-PC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ-2RQ128T | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount-threaded, | Honeywell Sensing and Control | BZ-2RD44-PC2 vs BZ-2RQ128T |
BZ-2RQ | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | BZ-2RD44-PC2 vs BZ-2RQ |
BZ-2RQ1004-A2 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount | Honeywell Sensing and Control | BZ-2RD44-PC2 vs BZ-2RQ1004-A2 |
BZ-2RD42-P4 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | BZ-2RD44-PC2 vs BZ-2RD42-P4 |
BZ-2RN770 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount-threaded, | Honeywell Sensing and Control | BZ-2RD44-PC2 vs BZ-2RN770 |