Datasheets
BZA862AL by:

Trans Voltage Suppressor Diode

Part Details for BZA862AL by Nexperia

Overview of BZA862AL by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Telecommunications Communication and Networking

Part Details for BZA862AL

BZA862AL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZA862AL Part Data Attributes:

BZA862AL Nexperia
Buy Now Datasheet
Compare Parts:
BZA862AL Nexperia Trans Voltage Suppressor Diode
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Package Description SOT-353, SC-88A, 5 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2017-02-01
Configuration COMMON ANODE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 1.3 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 15 W
Number of Elements 4
Number of Terminals 5
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.3 W
Reference Standard IEC-60134; IEC-61000-4-2
Rep Pk Reverse Voltage-Max 6.51 V
Reverse Current-Max 0.5 µA
Reverse Test Voltage 4 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for BZA862AL

This table gives cross-reference parts and alternative options found for BZA862AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA862AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
934056984115 DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, UMT5, SC-88A, 5 PIN, Transient Suppressor NXP Semiconductors BZA862AL vs 934056984115
BZA862AL,115 BZA800AL series - Quadruple ESD transient voltage suppressor TSSOP 5-Pin NXP Semiconductors BZA862AL vs BZA862AL,115
BZA862AL DIODE 15 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88A, 5 PIN, Transient Suppressor NXP Semiconductors BZA862AL vs BZA862AL
Part Number Description Manufacturer Compare
BZA856AL DIODE 16 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88A, 5 PIN, Transient Suppressor NXP Semiconductors BZA862AL vs BZA856AL
PESD3V3V4UG,115 PESDxV4UF; PESDxV4UG; PESDxV4UW - Very low capacitance unidirectional quadruple ESD protection diode arrays TSSOP 5-Pin NXP Semiconductors BZA862AL vs PESD3V3V4UG,115
BZA868AL,115 BZA800AL series - Quadruple ESD transient voltage suppressor TSSOP 5-Pin Nexperia BZA862AL vs BZA868AL,115
MSQA6V1W5T2G Diode Array for ESD Protection, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi BZA862AL vs MSQA6V1W5T2G
SMF05T2G 200 Watt 6.0 V surge protector Array, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi BZA862AL vs SMF05T2G
PESD3V3V4UG DIODE 16 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, SC-88, 5 PIN, Transient Suppressor NXP Semiconductors BZA862AL vs PESD3V3V4UG
934056983115 DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, UMT5, SC-88A, 5 PIN, Transient Suppressor NXP Semiconductors BZA862AL vs 934056983115
BZA868AL,115 BZA800AL series - Quadruple ESD transient voltage suppressor TSSOP 5-Pin NXP Semiconductors BZA862AL vs BZA868AL,115
BZA856AVL,115 BZA800AVL series - Quadruple low capacitance ESD suppressor TSSOP 5-Pin NXP Semiconductors BZA862AL vs BZA856AVL,115
BZA868A,115 BZA800A-series - Quadruple ESD transient voltage suppressor@en-us TSSOP 5-Pin Nexperia BZA862AL vs BZA868A,115

BZA862AL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZA862AL by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZA862AL by Nexperia

  • Please alert me when BZA862AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZA862AL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZA862AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZA862AL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZA862AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZA862AL by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: