Datasheets
BZD27C6V2P-HE3-08 by:

Zener Diode, 6.2V V(Z), 6.45%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN

Part Details for BZD27C6V2P-HE3-08 by Vishay Intertechnologies

Overview of BZD27C6V2P-HE3-08 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZD27C6V2P-HE3-08

Part # Distributor Description Stock Price Buy
DISTI # 43X0063
Newark Zener Diode Smf Do219Ab5%, 6.2V, 0.8W, Pzsm=300W |Vishay BZD27C6V2P-HE3-08 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 30,000 $0.1310
  • 50,000 $0.1190
$0.1190 / $0.1310 Buy Now
DISTI # 78-BZD27C6V2P-HE3-08
Mouser Electronics Zener Diodes ZENER DIODE SMF DO219-HE3 RoHS: Compliant 18300
  • 1 $0.4100
  • 10 $0.3480
  • 100 $0.2420
  • 500 $0.1890
  • 1,000 $0.1540
  • 2,500 $0.1210
  • 30,000 $0.1180
  • 60,000 $0.1150
$0.1150 / $0.4100 Buy Now

Part Details for BZD27C6V2P-HE3-08

BZD27C6V2P-HE3-08 CAD Models

BZD27C6V2P-HE3-08 Part Data Attributes

BZD27C6V2P-HE3-08 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
BZD27C6V2P-HE3-08 Vishay Intertechnologies Zener Diode, 6.2V V(Z), 6.45%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Part Package Code DO-219AB
Package Description SMF, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 65 Weeks
Samacsys Manufacturer Vishay
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-219AB
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.8 W
Reference Standard AEC-Q101
Reference Voltage-Nom 6.2 V
Surface Mount YES
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 6.45%
Working Test Current 100 mA

Alternate Parts for BZD27C6V2P-HE3-08

This table gives cross-reference parts and alternative options found for BZD27C6V2P-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C6V2P-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZD27C6V2P_R2_00001 Zener Diode, PanJit Semiconductor BZD27C6V2P-HE3-08 vs BZD27C6V2P_R2_00001
BZD27C6V2P-HE3-18 Zener Diode, 6.2V V(Z), 6.45%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C6V2P-HE3-08 vs BZD27C6V2P-HE3-18
BZD27C6V2P-M-18 DIODE 6.2 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode Vishay Semiconductors BZD27C6V2P-HE3-08 vs BZD27C6V2P-M-18
BZD27C6V2P-M-18 Zener Diode, 6.2V V(Z), 6.45%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN Vishay Intertechnologies BZD27C6V2P-HE3-08 vs BZD27C6V2P-M-18
BZD27C6V2P-M3-18 Zener Diode, 6.2V V(Z), 5%, 2.3W, Vishay Intertechnologies BZD27C6V2P-HE3-08 vs BZD27C6V2P-M3-18
BZD27C6V2PT/R7 Zener Diode, 6.2V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 PanJit Semiconductor BZD27C6V2P-HE3-08 vs BZD27C6V2PT/R7
BZD27C6V2P-M3-08 Zener Diode, 6.2V V(Z), 5%, 2.3W, Vishay Intertechnologies BZD27C6V2P-HE3-08 vs BZD27C6V2P-M3-08
BZD27C6V2P-M-08 DIODE 6.2 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode Vishay Semiconductors BZD27C6V2P-HE3-08 vs BZD27C6V2P-M-08
BZD27C6V2P-M-08 Zener Diode, 6.2V V(Z), 6.45%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN Vishay Intertechnologies BZD27C6V2P-HE3-08 vs BZD27C6V2P-M-08
BZD27C6V2P-E3-18 Zener Diode, 6.2V V(Z), 6.45%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C6V2P-HE3-08 vs BZD27C6V2P-E3-18
Part Number Description Manufacturer Compare
BZD27C6V2P-M-08 Zener Diode, 6.2V V(Z), 6.45%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN Vishay Intertechnologies BZD27C6V2P-HE3-08 vs BZD27C6V2P-M-08
BZD27C6V2P-E3-08 Zener Diode, 6.2V V(Z), 6.45%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C6V2P-HE3-08 vs BZD27C6V2P-E3-08
BZD27C6V2PT/R13 Zener Diode, 6.2V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 PanJit Semiconductor BZD27C6V2P-HE3-08 vs BZD27C6V2PT/R13
BZD27C6V2PT/R7 Zener Diode, 6.2V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 PanJit Semiconductor BZD27C6V2P-HE3-08 vs BZD27C6V2PT/R7
BZD27C6V2P_R2_00001 Zener Diode, PanJit Semiconductor BZD27C6V2P-HE3-08 vs BZD27C6V2P_R2_00001
BZD27C6V2P-M-18 Zener Diode, 6.2V V(Z), 6.45%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN Vishay Intertechnologies BZD27C6V2P-HE3-08 vs BZD27C6V2P-M-18
BZD27C6V2P-E3-18 Zener Diode, 6.2V V(Z), 6.45%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C6V2P-HE3-08 vs BZD27C6V2P-E3-18
BZD27C6V2P-M-18 DIODE 6.2 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode Vishay Semiconductors BZD27C6V2P-HE3-08 vs BZD27C6V2P-M-18
BZD27C6V2P-HE3-18 Zener Diode, 6.2V V(Z), 6.45%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C6V2P-HE3-08 vs BZD27C6V2P-HE3-18
BZD27C6V2P-M-08 DIODE 6.2 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode Vishay Semiconductors BZD27C6V2P-HE3-08 vs BZD27C6V2P-M-08

BZD27C6V2P-HE3-08 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZD27C6V2P-HE3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZD27C6V2P-HE3-08 by Vishay Intertechnologies

  • Please alert me when BZD27C6V2P-HE3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZD27C6V2P-HE3-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZD27C6V2P-HE3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZD27C6V2P-HE3-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZD27C6V2P-HE3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZD27C6V2P-HE3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: