There are no models available for this part yet.
Overview of BZT52C30 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZT52C30 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-BZT52C30CT-ND
|
DigiKey | ZENER SOD-123F 30V 0.5W 5% Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
3000 In Stock |
|
$0.0150 / $0.1500 | Buy Now | |
DISTI #
637-BZT52C30
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 30V, 0.5W, 5% RoHS: Compliant | 13779 |
|
$0.0220 / $0.1500 | Buy Now | |
Onlinecomponents.com | Zener Diode - SOD-123F - 30V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0133 / $0.0209 | Buy Now | ||
DISTI #
BZT52C30-DIO
|
TME | Diode: Zener, 0.5W, 30V, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 0 |
|
$0.0165 / $0.0414 | RFQ |
CAD Models for BZT52C30 by Diotec Semiconductor AG
Part Data Attributes for BZT52C30 by Diotec Semiconductor AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Diotec
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
80 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
30 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
5
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZT52C30
This table gives cross-reference parts and alternative options found for BZT52C30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C30-TP-HF | Zener Diode, 30V V(Z), 6.7%, 0.5W, | Micro Commercial Components | BZT52C30 vs BZT52C30-TP-HF |
BZT52C30 | Zener Diode | Daco Semiconductor Co Ltd | BZT52C30 vs BZT52C30 |
BZT52C30 | Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C30 vs BZT52C30 |
BZT52C30-E3-18 | Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C30 vs BZT52C30-E3-18 |
BZT52C30-HE3-08 | Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C30 vs BZT52C30-HE3-08 |
BZT52C30 | Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C30 vs BZT52C30 |
BZT52C30 | Zener Diode, 30V V(Z), 7%, 0.5W | Jiangsu Changjiang Electronics Technology Co Ltd | BZT52C30 vs BZT52C30 |
BZT52C30 | Zener Diode, 30V V(Z), 6.6%, 0.5W | Silicon Standard Corp | BZT52C30 vs BZT52C30 |
BZT52C30 | Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C30 vs BZT52C30 |
BZT52C30-T1-LF | Zener Diode, 30V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C30 vs BZT52C30-T1-LF |
Related Parts for BZT52C30
-
BZT52C6V8Zener Diodes
-
NSR0530HT1GRectifier Diodes
-
BZW06-31BRLTransient Suppressors
-
TAJC106K025RNJFixed Capacitors
-
BUZ331Power Field-Effect Transistors
-
MOS2CT52R910JFixed Resistors
-
FMMT494TASmall Signal Bipolar Transistors
-
C8051F064-GQMicrocontrollers
-
BSS138Small Signal Field-Effect Transistors