Part Details for BZT52C39-13-F by Diodes Incorporated
Overview of BZT52C39-13-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C39-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C39-13-FDITR-ND
|
DigiKey | DIODE ZENER 39V 500MW SOD123 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0208 / $0.0271 | Buy Now |
DISTI #
BZT52C39-13-F
|
Avnet Americas | Diode Zener Single 39V 5% 370mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52C39-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0118 / $0.0139 | Buy Now |
DISTI #
621-BZT52C39-13-F
|
Mouser Electronics | Zener Diodes 500mW 39V Zener RoHS: Compliant | 0 |
|
$0.0230 / $0.2100 | Order Now |
DISTI #
BZT52C39-13-F
|
TME | Diode: Zener, 0.37W, 39V, SMD, reel,tape, SOD123, single diode Min Qty: 20 | 0 |
|
$0.0128 / $0.0375 | RFQ |
DISTI #
BZT52C39-13-F
|
Avnet Silica | Diode Zener Single 39V 5% 370mW 2-Pin SOD-123 T/R (Alt: BZT52C39-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
|
New Advantage Corporation | SOD123-2/SURFACE MOUNT ZENER DIODE 500MW 39V ROHS 10K RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0197 / $0.0213 | Buy Now |
Part Details for BZT52C39-13-F
BZT52C39-13-F CAD Models
BZT52C39-13-F Part Data Attributes
|
BZT52C39-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C39-13-F
Diodes Incorporated
Zener Diode, 39V V(Z), 5.13%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 350 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 27.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 2 mA |
Alternate Parts for BZT52C39-13-F
This table gives cross-reference parts and alternative options found for BZT52C39-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C39-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C39 | Zener Diode, 39V V(Z), 5.12%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | BZT52C39-13-F vs BZT52C39 |
BZT52C39-G3-08 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C39-13-F vs BZT52C39-G3-08 |
BZT52C39 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C39-13-F vs BZT52C39 |
BZT52C39 | Zener Diode | Daco Semiconductor Co Ltd | BZT52C39-13-F vs BZT52C39 |
BZT52C39-E3-08 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C39-13-F vs BZT52C39-E3-08 |
BZT52C39-T1-LF | Zener Diode, 39V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C39-13-F vs BZT52C39-T1-LF |
BZT52C39-13 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C39-13-F vs BZT52C39-13 |
BZT52C39-HE3-08 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C39-13-F vs BZT52C39-HE3-08 |
BZT52C39-7 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C39-13-F vs BZT52C39-7 |
BZT52C39-TP-HF | Zener Diode, 39V V(Z), 5.1%, 0.5W, | Micro Commercial Components | BZT52C39-13-F vs BZT52C39-TP-HF |