Part Details for BZT52C39 by Diotec Semiconductor AG
Overview of BZT52C39 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZT52C39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZT52C39CT-ND
|
DigiKey | ZENER SOD-123F 39V 0.5W 5% Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
3000 In Stock |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
637-BZT52C39
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 39V, 0.5W, 5% RoHS: Compliant | 13119 |
|
$0.0180 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 39V - 0.5W - 5% RoHS: Compliant | 6000 Factory Stock |
|
$0.0133 / $0.0209 | Buy Now |
DISTI #
BZT52C39-DIO
|
TME | Diode: Zener, 0.5W, 39V, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 2425 |
|
$0.0158 / $0.0397 | Buy Now |
|
Master Electronics | Zener Diode - SOD-123F - 39V - 0.5W - 5% RoHS: Compliant | 6000 Factory Stock |
|
$0.0133 / $0.0209 | Buy Now |
Part Details for BZT52C39
BZT52C39 CAD Models
BZT52C39 Part Data Attributes
|
BZT52C39
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZT52C39
Diotec Semiconductor AG
Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for BZT52C39
This table gives cross-reference parts and alternative options found for BZT52C39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C39 | Zener Diode, 39V V(Z), 5.12%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | BZT52C39 vs BZT52C39 |
BZT52C39-G3-08 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C39 vs BZT52C39-G3-08 |
BZT52C39 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C39 vs BZT52C39 |
BZT52C39 | Zener Diode | Daco Semiconductor Co Ltd | BZT52C39 vs BZT52C39 |
BZT52C39-E3-08 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C39 vs BZT52C39-E3-08 |
BZT52C39-T1-LF | Zener Diode, 39V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C39 vs BZT52C39-T1-LF |
BZT52C39-13 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C39 vs BZT52C39-13 |
BZT52C39-HE3-08 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C39 vs BZT52C39-HE3-08 |
BZT52C39-13-F | Zener Diode, 39V V(Z), 5.13%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C39 vs BZT52C39-13-F |
BZT52C39-7 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C39 vs BZT52C39-7 |