Part Details for BZT52C3V6-AQ by Diotec Semiconductor AG
Overview of BZT52C3V6-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C3V6-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZT52C3V6-AQ-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0317 | Buy Now |
DISTI #
2721-BZT52C3V6-AQTR-ND
|
DigiKey | ZENER SOD-123F 3.6V 0.5W 5% AEC Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
637-BZT52C3V6-AQ
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 3.6V, 0.5W, 5%, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0250 / $0.1500 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 3.6V - 0.5W - 5% - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0149 / $0.0228 | Buy Now |
DISTI #
BZT52C3V6-AQ-DIO
|
TME | Diode: Zener, 0.5W, 3.6V, 93mA, SMD, reel,tape, SOD123F Min Qty: 25 | 0 |
|
$0.0169 / $0.0255 | RFQ |
Part Details for BZT52C3V6-AQ
BZT52C3V6-AQ CAD Models
BZT52C3V6-AQ Part Data Attributes
|
BZT52C3V6-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZT52C3V6-AQ
Diotec Semiconductor AG
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | unknown | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |