Part Details for BZT52C3V6S-7-F by Diodes Incorporated
Overview of BZT52C3V6S-7-F by Diodes Incorporated
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C3V6S-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8809
|
Newark | Diode, Zener, 3.6V, 200Mw, Sod323, Zener Voltage Nom:3.6V, Power Dissipation:200Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Diodes Inc. BZT52C3V6S-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.0510 | Buy Now |
DISTI #
81AC7613
|
Newark | Zener Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZT52C3V6S-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 | Buy Now |
DISTI #
BZT52C3V6S-FDICT-ND
|
DigiKey | DIODE ZENER 3.6V 200MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45414 In Stock |
|
$0.0262 / $0.2000 | Buy Now |
DISTI #
BZT52C3V6S-7-F
|
Avnet Americas | Diode Zener Single 3.6V 6% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZT52C3V6S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0190 / $0.0224 | Buy Now |
DISTI #
BZT52C3V6S-7-F
|
Avnet Americas | Diode Zener Single 3.6V 6% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZT52C3V6S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0190 / $0.0224 | Buy Now |
DISTI #
621-BZT52C3V6S-F
|
Mouser Electronics | Zener Diodes 200mW3.6V Zener AEC-Q101 Qualified RoHS: Compliant | 27627 |
|
$0.0300 / $0.2000 | Buy Now |
DISTI #
V72:2272_06692116
|
Arrow Electronics | Zener Diode Single 3.6V 5.56% 90Ohm 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1505 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2246 Container: Cut Strips | Americas - 1455 |
|
$0.0239 | Buy Now |
|
Future Electronics | BZT52C3V6S Series 3.6 V 10 mA 200 mW Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 15000Reel |
|
$0.0248 / $0.0283 | Buy Now |
|
Future Electronics | BZT52C3V6S Series 3.6 V 10 mA 200 mW Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.0248 / $0.0283 | Buy Now |
|
Bristol Electronics | 2792 |
|
RFQ |
Part Details for BZT52C3V6S-7-F
BZT52C3V6S-7-F CAD Models
BZT52C3V6S-7-F Part Data Attributes
|
BZT52C3V6S-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C3V6S-7-F
Diodes Incorporated
Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C3V6S-7-F
This table gives cross-reference parts and alternative options found for BZT52C3V6S-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C3V6S-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C3V6S | Zener Diode | Formosa Microsemi Co Ltd | BZT52C3V6S-7-F vs BZT52C3V6S |
BZT52C3V6S | Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C3V6S-7-F vs BZT52C3V6S |
BZT52C3V6S | Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | Rectron Semiconductor | BZT52C3V6S-7-F vs BZT52C3V6S |
RD3.6SB-T1 | 3.6V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C3V6S-7-F vs RD3.6SB-T1 |
BZT52C3V6S-7 | Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V6S-7-F vs BZT52C3V6S-7 |
BZT52C3V6S-13 | Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V6S-7-F vs BZT52C3V6S-13 |
RD3.6SB | 3.6V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPER MINIMOLD PACKAGE-2 | Renesas Electronics Corporation | BZT52C3V6S-7-F vs RD3.6SB |
BZT52C3V6S | Zener Diode, | Hitano Enterprise Corp | BZT52C3V6S-7-F vs BZT52C3V6S |