Part Details for BZT52C6V2-TP by Micro Commercial Components
Overview of BZT52C6V2-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C6V2-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C6V2-TPMSCT-ND
|
DigiKey | DIODE ZENER 6.2V 200MW SOD123 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4258 In Stock |
|
$0.0107 / $0.1200 | Buy Now |
DISTI #
833-BZT52C6V2-TP
|
Mouser Electronics | Zener Diodes 500mW 6.2V RoHS: Compliant | 7583 |
|
$0.0150 / $0.1200 | Buy Now |
|
Future Electronics | SOD123 500MW 6.2V ZENER RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0148 / $0.0171 | Buy Now |
DISTI #
BZT52C6V2-TP
|
TME | Diode: Zener, 0.5W, 6.2V, SMD, reel,tape, SOD123, single diode, 3uA Min Qty: 25 | 0 |
|
$0.0145 / $0.0320 | RFQ |
Part Details for BZT52C6V2-TP
BZT52C6V2-TP CAD Models
BZT52C6V2-TP Part Data Attributes:
|
BZT52C6V2-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C6V2-TP
Micro Commercial Components
Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 0.003 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.45% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C6V2-TP
This table gives cross-reference parts and alternative options found for BZT52C6V2-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C6V2-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ6V2T1T3 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | Motorola Semiconductor Products | BZT52C6V2-TP vs MMSZ6V2T1T3 |
MMSZ6V2ET3 | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | BZT52C6V2-TP vs MMSZ6V2ET3 |
BZT52C6V2 | Zener Diode, 6.2V V(Z), 6.4%, 0.5W | Taiwan Semiconductor | BZT52C6V2-TP vs BZT52C6V2 |
MMSZ6V2 | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | BZT52C6V2-TP vs MMSZ6V2 |
MMSZ6V2ET1 | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | BZT52C6V2-TP vs MMSZ6V2ET1 |
BZT52C6V2-TP-HF | Zener Diode, 6.2V V(Z), 6.5%, 0.5W, | Micro Commercial Components | BZT52C6V2-TP vs BZT52C6V2-TP-HF |
BZT52C6V2-7 | Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C6V2-TP vs BZT52C6V2-7 |
BZT52C6V2-G-N0RBG | Zener Diode, | Taiwan Semiconductor | BZT52C6V2-TP vs BZT52C6V2-G-N0RBG |
BZT52C6V2-V-GS18 | DIODE 6.2 V, 0.41 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | BZT52C6V2-TP vs BZT52C6V2-V-GS18 |
MMSZ6V2T3 | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | BZT52C6V2-TP vs MMSZ6V2T3 |