Part Details for BZT52C8V2S by Lite-On Semiconductor Corporation
Overview of BZT52C8V2S by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZT52C8V2S
BZT52C8V2S CAD Models
BZT52C8V2S Part Data Attributes:
|
BZT52C8V2S
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZT52C8V2S
Lite-On Semiconductor Corporation
Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.1% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C8V2S
This table gives cross-reference parts and alternative options found for BZT52C8V2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C8V2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDZ8V2BK | Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C8V2S vs CMDZ8V2BK |
BZX384-C8V2 | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | BZT52C8V2S vs BZX384-C8V2 |
CMDZ8V2TR | Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C8V2S vs CMDZ8V2TR |
BZT52C8V2S-TP | Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C8V2S vs BZT52C8V2S-TP |
RD8.2SB-T1 | 8.2V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C8V2S vs RD8.2SB-T1 |
RD8.2SB-T2 | 8.2V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C8V2S vs RD8.2SB-T2 |
BZT52C8V2S-F | Zener Diode, 8.2V V(Z), 5%, 0.2W | Formosa Microsemi Co Ltd | BZT52C8V2S vs BZT52C8V2S-F |
BZT52C8V2SQ-7-F | Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C8V2S vs BZT52C8V2SQ-7-F |
BZX384-C8V2 | Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZT52C8V2S vs BZX384-C8V2 |
RD8.2SB | Zener Diode, 8.2V V(Z), 5.73%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 | NEC Electronics America Inc | BZT52C8V2S vs RD8.2SB |