Part Details for BZV55-C56135 by NXP Semiconductors
Overview of BZV55-C56135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55-C56135
BZV55-C56135 CAD Models
BZV55-C56135 Part Data Attributes
|
BZV55-C56135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV55-C56135
NXP Semiconductors
56V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Temp Coeff-Max | 63.8 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZV55-C56135
This table gives cross-reference parts and alternative options found for BZV55-C56135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C56135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C56 | Zener Diode, 56V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | BZV55-C56135 vs BZV55C56 |
BZV55C56-GT1 | Zener Diode, 56V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | BZV55-C56135 vs BZV55C56-GT1 |
BZV55C56 | 56V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZV55-C56135 vs BZV55C56 |
BZV55C56-T1 | Zener Diode, 56V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55-C56135 vs BZV55C56-T1 |
BZV55C56TRL | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55-C56135 vs BZV55C56TRL |
BZV55C56 | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55-C56135 vs BZV55C56 |
BZV55C56 | Zener Diode, 56V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | BZV55-C56135 vs BZV55C56 |
BZV55C56 | Zener Diode, 56V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | BZV55-C56135 vs BZV55C56 |
BZV55-C56 | Zener Diode, 56V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | BZV55-C56135 vs BZV55-C56 |
BZV55-C56,135 | Zener Diode, 56V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-C56135 vs BZV55-C56,135 |