Part Details for BZV55B27TRL by NXP Semiconductors
Overview of BZV55B27TRL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55B27TRL
BZV55B27TRL CAD Models
BZV55B27TRL Part Data Attributes:
|
BZV55B27TRL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV55B27TRL
NXP Semiconductors
27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 25.3 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
Alternate Parts for BZV55B27TRL
This table gives cross-reference parts and alternative options found for BZV55B27TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55B27TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55B27 | Zener Diode, 27V V(Z), 2%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | BZV55B27TRL vs BZV55B27 |
BZV55B27TRL13 | Zener Diode, 27V V(Z), 2%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55B27TRL vs BZV55B27TRL13 |
BZV55B27 | Zener Diode, 27V V(Z), 2%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | BZV55B27TRL vs BZV55B27 |
BZV55B27 | 27V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BZV55B27TRL vs BZV55B27 |
BZV55B27 | Zener Diode, 27V V(Z), 2%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55B27TRL vs BZV55B27 |
BZV55B27TRL13 | 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55B27TRL vs BZV55B27TRL13 |