Part Details for BZV55C11L0G by Taiwan Semiconductor
Overview of BZV55C11L0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55C11L0G
BZV55C11L0G CAD Models
BZV55C11L0G Part Data Attributes
|
BZV55C11L0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZV55C11L0G
Taiwan Semiconductor
Zener Diode, 11V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C11L0G
This table gives cross-reference parts and alternative options found for BZV55C11L0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C11L0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCBZT55C11 | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, QUADROMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZV55C11L0G vs TCBZT55C11 |
BZV55C11-TP | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 | Micro Commercial Components | BZV55C11L0G vs BZV55C11-TP |
BZV55C11TRL | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C11L0G vs BZV55C11TRL |
BZV55C11L1 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Taiwan Semiconductor | BZV55C11L0G vs BZV55C11L1 |
BZV55C11TR | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C11L0G vs BZV55C11TR |
BZV55C11 | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | BZV55C11L0G vs BZV55C11 |
BZV55C11 | Zener Diode, 11V V(Z), 2.8%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Diodes Incorporated | BZV55C11L0G vs BZV55C11 |
BZV55C11 | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZV55C11L0G vs BZV55C11 |
BZV55-C11 | Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | Fagor Electrónica | BZV55C11L0G vs BZV55-C11 |
BZV55C11 | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C11L0G vs BZV55C11 |