Diodes
BZV55C6V2-GT1
Description: Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2

Overview of BZV55C6V2-GT1 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZV55C6V2-GT1 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55C6V2-GT1 by Sensitron Semiconductors

BZV55C6V2-GT1
Sensitron Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
MELF
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
6.45%
Working Test Current
5 mA
Want to compare parts?
  1. BZV55C6V2-GT1
    Sensitron Semiconductors
    Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2
    VS

Alternate Parts for BZV55C6V2-GT1

This table gives cross-reference parts and alternative options found for BZV55C6V2-GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C6V2-GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55-C6V2,115 BZV55 series - Voltage regulator diodes MELF 2-Pin NXP Semiconductors BZV55C6V2-GT1 vs BZV55-C6V2,115
BZV55C6V2-G Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors BZV55C6V2-GT1 vs BZV55C6V2-G
BZV55-C6V2 DIODE 6.2 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZV55C6V2-GT1 vs BZV55-C6V2
BZV55C6V2 6.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors BZV55C6V2-GT1 vs BZV55C6V2
933699470135 6.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN NXP Semiconductors BZV55C6V2-GT1 vs 933699470135
BZV55-C6V2,135 BZV55 series - Voltage regulator diodes MELF 2-Pin NXP Semiconductors BZV55C6V2-GT1 vs BZV55-C6V2,135
BZV55C6V2 Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors BZV55C6V2-GT1 vs BZV55C6V2
Part Number Description Manufacturer Compare
BZV55C6V2P DIODE 6.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, MINIMELF-2, Voltage Regulator Diode Micro Commercial Components BZV55C6V2-GT1 vs BZV55C6V2P
BZV55-C6V2,115 BZV55 series - Voltage regulator diodes MELF 2-Pin NXP Semiconductors BZV55C6V2-GT1 vs BZV55-C6V2,115
BZV55C6V2 Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors BZV55C6V2-GT1 vs BZV55C6V2
BZV55C6V2-T1 Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors BZV55C6V2-GT1 vs BZV55C6V2-T1
933699470135 6.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN NXP Semiconductors BZV55C6V2-GT1 vs 933699470135
BZV55C6V2-G Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors BZV55C6V2-GT1 vs BZV55C6V2-G
BZV55C6V2 6.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors BZV55C6V2-GT1 vs BZV55C6V2
BZV55-C6V2,135 BZV55 series - Voltage regulator diodes MELF 2-Pin NXP Semiconductors BZV55C6V2-GT1 vs BZV55-C6V2,135
BZV55-C6V2 DIODE 6.2 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZV55C6V2-GT1 vs BZV55-C6V2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55C6V2-GT1 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55C6V2-GT1 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of BZV55C6V2-GT1 would you like to use for your alert(s)?
  • Please alert me when BZV55C6V2-GT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55C6V2-GT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55C6V2-GT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55C6V2-GT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55C6V2-GT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55C6V2-GT1 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: