BZV85C16
Description: Zener Diode, 16V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41,

Overview of BZV85C16 by Continental Device India Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZV85C16 by Continental Device India Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV85C16 by Continental Device India Ltd

BZV85C16
Continental Device India Ltd
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
200 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
16 V
Reverse Current-Max
0.05 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Temp Coeff-Max
12.8 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZV85C16
    Continental Device India Ltd
    Zener Diode, 16V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41,
    VS

Alternate Parts for BZV85C16

This table gives cross-reference parts and alternative options found for BZV85C16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85C16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP1N4745APE3TR Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation BZV85C16 vs MSP1N4745APE3TR
1N4745A-T Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated BZV85C16 vs 1N4745A-T
1N4745A-A Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated BZV85C16 vs 1N4745A-A
MV1N4745AP Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation BZV85C16 vs MV1N4745AP
1N4745A 16V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS PACKAGE-2 Renesas Electronics Corporation BZV85C16 vs 1N4745A
MV1N4745APE3TR Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation BZV85C16 vs MV1N4745APE3TR
1N4745A-T Zener Diode, Micro Commercial Components BZV85C16 vs 1N4745A-T
1N4745ABK Zener Diode, 16V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp BZV85C16 vs 1N4745ABK
1N4745A Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor BZV85C16 vs 1N4745A
1N4745A-AP Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components BZV85C16 vs 1N4745A-AP
Part Number Description Manufacturer Compare
1N4745A-P Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Promax-Johnton Electronic Corporation BZV85C16 vs 1N4745A-P
MQ1N4745APE3 Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation BZV85C16 vs MQ1N4745APE3
1N4745A-GT3 Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV85C16 vs 1N4745A-GT3
1N4745A-TB-LF Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZV85C16 vs 1N4745A-TB-LF
MSP1N4745APE3 Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation BZV85C16 vs MSP1N4745APE3
1N4745A-13 Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Diodes Incorporated BZV85C16 vs 1N4745A-13
MQ1N4745APTR Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation BZV85C16 vs MQ1N4745APTR
BZV85-C16T/R DIODE 16 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZV85C16 vs BZV85-C16T/R
1N4745AP/TR12 Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc BZV85C16 vs 1N4745AP/TR12
1N4745A-G Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-14G, 2 PIN Promax-Johnton Electronic Corporation BZV85C16 vs 1N4745A-G

Related Parts for BZV85C16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV85C16 by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV85C16 by Continental Device India Ltd

Select Manufacturer
Which Manufacturer of BZV85C16 would you like to use for your alert(s)?
  • Please alert me when BZV85C16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV85C16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV85C16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV85C16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV85C16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV85C16 by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: